NKK Switches Toggle Switch, Panel Mount, On-Off-On, 4PST, Solder Terminal, 30 V dc, 28 V ac

Subtotal (1 pack of 5 units)*

MYR202.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR202.46MYR40.492

*price indicative

RS Stock No.:
286-621
Mfr. Part No.:
M-N43S1S
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

4PST

Product Type

Toggle Switch

Switch Operation

On-Off-On

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Illuminated

Yes

Actuator Length

10.5mm

Contact DC Voltage

30V dc

Minimum Operating Temperature

30°C

Contact AC Voltage

28V ac

Switch Configuration

4PST

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL94V-0

Series

M

Mechanical Life

50000Cycles

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy