NKK Switches Toggle Switch, Panel Mount, On-Off-On, DPST, Solder Terminal, 30 V dc, 28 V ac
- RS Stock No.:
- 286-613
- Mfr. Part No.:
- M-N28S1S
- Manufacturer:
- NKK Switches
Subtotal (1 pack of 5 units)*
MYR168.59
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR168.59 | MYR33.718 |
*price indicative
- RS Stock No.:
- 286-613
- Mfr. Part No.:
- M-N28S1S
- Manufacturer:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | Yes | |
| Minimum Operating Temperature | 30°C | |
| Actuator Length | 10.5mm | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 28V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPST | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Series | M | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated Yes | ||
Minimum Operating Temperature 30°C | ||
Actuator Length 10.5mm | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 28V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPST | ||
Standards/Approvals RoHS, UL94V-0 | ||
Series M | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- CN
Related links
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-On Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-None-Off Solder Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal 28 V ac
