Schneider Electric RE22R Series DIN Rail Time Delay Relay, 2-Contact, 24 V dc 240V ac, 0.1 s → 100 h,

N

Subtotal (1 unit)*

MYR838.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR838.46

*price indicative

RS Stock No.:
865-691
Mfr. Part No.:
RE22R2MMWW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Time Delay Relay

Function

Multifunction

Mount Type

DIN Rail

Time Range

0.1 s → 100 h

Number of Contacts

2

Switching Voltage

250V ac

Number of Timer Functions

10

Contact Configuration

2 CO

IP Rating

IP20, IP40, IP50

Supply DC Voltage

24 V dc

Supply AC Voltage

240V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Terminal Type

Screw

Width

22.5mm

Standards/Approvals

UL 508

Product Condition

Repacked

Series

RE22R

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric Modular timing relay designed for precise control in various industrial applications, providing reliable performance with multiple operational functionalities.

Delivers precise timing across multiple intervals, from 0.1 seconds to 10 hours

Features both instant and delay contacts, enabling versatile control options

Supports a wide power supply range of 12 to 240 V AC/DC

Housed in Durable polycarbonate for enhanced resilience in demanding environments

1

21


44

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy