Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- RS Stock No.:
- 832-106
- Mfr. Part No.:
- DBB51CM2410S
- Manufacturer:
- Carlo Gavazzi
N
This image is representative of the product range
Subtotal (1 unit)*
MYR499.50
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR499.50 |
*price indicative
- RS Stock No.:
- 832-106
- Mfr. Part No.:
- DBB51CM2410S
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Switch | |
| Sub Type | Timer Module | |
| Units Measured | s | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V ac | |
| Depth | 67.2mm | |
| Height | 81mm | |
| Series | DBB51 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Switch | ||
Sub Type Timer Module | ||
Units Measured s | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V ac | ||
Depth 67.2mm | ||
Height 81mm | ||
Series DBB51 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi multi-voltage delay timer designed for precise timing applications, featuring a broad time range for versatile use within electrical control systems.
Time range adjustable from 1 to 10 seconds for flexible timing
LED indicators provide clear Visual feedback for relay status and power supply
Compact design suitable for mounting on DIN-rails
Repeatability of ≤ 0.2% ensures accurate timing performance
Compatible with both AC and DC power supplies for versatile operational needs
Related links
- Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBB01 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBA52 Timer Switch 240V ac
- Carlo Gavazzi Asymmetric DCB01 Timer Switch 240V ac
- ATC Digital 655 Timer Switch 240V ac
- Carlo Gavazzi Star Delta DAC01 Timer Switch 415V ac
- Carlo Gavazzi Timer Relay 24 V dc 24V ac 0.1 s → 100 h SPDT Switch
- Carlo Gavazzi Timer Relay 24 V dc 24V ac 0.1 s → 100 h DPDT
