Carlo Gavazzi Timer Module DBB01 Timer Switch 240V ac

N

Subtotal (1 unit)*

MYR686.82

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR686.82

*price indicative

RS Stock No.:
832-091
Mfr. Part No.:
DBB01DM24
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Timer Switch

Sub Type

Timer Module

Units Measured

s

Terminal Type

Screw

Contact Configuration

DPDT

Maximum Supply Voltage

240V ac

Depth

99.5mm

Series

DBB01

Height

80mm

COO (Country of Origin):
IT
The Carlo Gavazzi true delay timer designed for precise timing control across various applications, ensuring reliability with a range of operational features tailored to meet diverse needs.

Time range from 0.1 to 600 seconds, adjustable by DIP-switches

Repeatability of ≤ 0.2%, ensuring consistent results

Available as an 8 A SPDT or DPDT relay output option

Compatible with both AC and DC power supply systems

LED indication informs when power supply is active

Designed for mounting on DIN-rail or as a Plug-in module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy