Carlo Gavazzi Asymmetric DCB01 Timer Switch 240V ac
- RS Stock No.:
- 832-103
- Mfr. Part No.:
- PCB01CM24
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
MYR602.21
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR602.21 |
*price indicative
- RS Stock No.:
- 832-103
- Mfr. Part No.:
- PCB01CM24
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer Switch | |
| Sub Type | Asymmetric | |
| Units Measured | s | |
| Terminal Type | Plug-In | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V ac | |
| Series | DCB01 | |
| Depth | 94mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer Switch | ||
Sub Type Asymmetric | ||
Units Measured s | ||
Terminal Type Plug-In | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V ac | ||
Series DCB01 | ||
Depth 94mm | ||
Height 80mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi combined function timer designed to efficiently manage timing operations. It features asymmetrical recycling capabilities and supports one-shot timing along with a two-state delay function.
Time range adjustable from 0.1 seconds to 100 hours
DIP switches allow for precise selection of time ranges
LED indicators provide clear Visual status for relay operations
Compatible with both AC and DC supplies for versatile usage
Compact plug-in housing structure ensures efficient space management
Related links
- Carlo Gavazzi Timer Module DBA52 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBB51 Timer Switch 240V ac
- Carlo Gavazzi Timer Module DBB01 Timer Switch 240V ac
- ATC Digital 655 Timer Switch 240V ac
- Carlo Gavazzi Star Delta DAC01 Timer Switch 415V ac
- Carlo Gavazzi DCB01 Series Chassis Timer Relay 24 V dc 24V ac 0.1 → 360000 s
- Carlo Gavazzi DCB01 Series DIN Rail Timer Relay 240 V dc 12V ac 0.1 s → 100 h,
- Carlo Gavazzi DMB Series DIN Rail Timer Relay 240 V dc 240V ac
