United Automation AR481441, HVAC Power Regulator, 75 A
- RS Stock No.:
- 216-3104
- Mfr. Part No.:
- AR481441
- Manufacturer:
- United Automation
Subtotal (1 unit)*
MYR4,353.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,353.48 |
*price indicative
- RS Stock No.:
- 216-3104
- Mfr. Part No.:
- AR481441
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | HVAC Power Regulator | |
| Rated Average On-State Current Irms | 75A | |
| Maximum Operating Temperature | 65°C | |
| Series | DMPR3 | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type HVAC Power Regulator | ||
Rated Average On-State Current Irms 75A | ||
Maximum Operating Temperature 65°C | ||
Series DMPR3 | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The United Automation DMPR3 series three phase dual mode power regulator. The complete enclosed three phase Dual Mode Power Regulator (DMPR3) Thyristor assembly provides control of inductive/resistive loads of up to 54kW at 415V. It is suitable for furnaces, ovens, dryers, air curtains, hot plates and many other heating and ventilation applications.
Phase-angle, burst-fire control or a combination of both
Frequency tracking 30-80Hz
Integrated high-speed fuses
Adjustable ramp control 0 to 30 seconds
Related links
- United Automation AR410231 87 A
- United Automation AR410241, HVAC Power Regulator
- United Automation AR410442, HVAC Power Regulator
- United Automation AR410432 87 A
- United Automation A447432-HV-A-RS, HVAC Power Regulator
- United Automation A447412-HV-A-RS 146 A
- United Automation A437542 75 A
- United Automation A418301, Thyristor Power Controller 75 A
