United Automation A447412-HV-A-RS, HVAC Power Regulator, 146 A
- RS Stock No.:
- 216-3057
- Mfr. Part No.:
- A447412-HV-A-RS
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR4,529.67
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR4,529.67 | - |
| 5 - 9 | MYR4,348.48 | 4% |
| 10 + | MYR4,167.29 | 8% |
*price indicative
- RS Stock No.:
- 216-3057
- Mfr. Part No.:
- A447412-HV-A-RS
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | HVAC Power Regulator | |
| Rated Average On-State Current Irms | 146A | |
| Mount Type | Top, Vertical, Bottom | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 90°C | |
| Series | PR3-E | |
| Standards/Approvals | RoHS, CE marking | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type HVAC Power Regulator | ||
Rated Average On-State Current Irms 146A | ||
Mount Type Top, Vertical, Bottom | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 90°C | ||
Series PR3-E | ||
Standards/Approvals RoHS, CE marking | ||
Automotive Standard No | ||
The United Automation PR3-E series three phase Thyristor stack. The PR3 range of Thyristor stacks provides full seamless control of three phase resistive loads, using two thirds control technique. It is suitable for 3-wire, 3-phase floating-star or closed-delta configured resistive loads. This includes the Heating, Ventilating and Air Conditioning (HVAC) market for air curtain applications, but also for furnaces, ovens, dryers and hot plates.
Over temperature protection
Temperature sensor loss detection
RoHS Compliant
Related links
- United Automation A447432-HV-A-RS, HVAC Power Regulator
- United Automation AR410241, HVAC Power Regulator
- United Automation AR410442, HVAC Power Regulator
- United Automation AR410231 87 A
- United Automation AR481441 75 A
- United Automation AR410432 87 A
- United Automation Power Regulator Space Heater Power Regulator for use with IR Heater
- United Automation Power Regulator Space Heater Power Regulator for use with Phase Angle Controllers
