United Automation AR410241, HVAC Power Regulator
- RS Stock No.:
- 216-3100
- Mfr. Part No.:
- AR410241
- Manufacturer:
- United Automation
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR2,519.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR2,519.63 | - |
| 5 - 9 | MYR2,418.82 | 4% |
| 10 + | MYR2,318.01 | 8% |
*price indicative
- RS Stock No.:
- 216-3100
- Mfr. Part No.:
- AR410241
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | HVAC Power Regulator | |
| Package Type | Enclosed | |
| Mount Type | Vertical | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | DMPR1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type HVAC Power Regulator | ||
Package Type Enclosed | ||
Mount Type Vertical | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Series DMPR1 | ||
Automotive Standard No | ||
The United Automation DMPR1 series single phase dual mode power regulator. The complete enclosed single phase Dual Mode Power Regulator (DMPR)Thyristor assembly provides control of inductive/resistive loads of up to 30kW at 400V AC. It is suitable for furnaces, ovens, dryers, air curtains, hot plates and many other heating and ventilation applications.
Phase-angle/burst-fire control or combination of both
Frequency tracking 4-400Hz
Integrated high speed fuse
Adjustable ramp control 1 to 30 seconds
Related links
- United Automation AR410442, HVAC Power Regulator
- United Automation A447432-HV-A-RS, HVAC Power Regulator
- United Automation AR410231 87 A
- United Automation AR481441 75 A
- United Automation AR410432 87 A
- United Automation A447412-HV-A-RS 146 A
- United Automation EVR-25BF 25 A 250 A
- United Automation EVR-25PA 25 A 250 A
