Hozan Threading Tap, M5 Thread, Metric Standard
- RS Stock No.:
- 171-2462
- Mfr. Part No.:
- K-437-5
- Manufacturer:
- Hozan
Subtotal (1 unit)*
MYR46.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.78 |
*price indicative
- RS Stock No.:
- 171-2462
- Mfr. Part No.:
- K-437-5
- Manufacturer:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Sub Type | Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Pitch | 800μm | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Sub Type Tap | ||
Thread Standard Metric | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Pitch 800μm | ||
Non Compliant
- COO (Country of Origin):
- JP
Size:M5
Pitch:0.8 mm
Weight:30 g
