Hozan Tap Set, M3 Thread, Metric Standard
- RS Stock No.:
- 171-2460
- Mfr. Part No.:
- K-437-3
- Manufacturer:
- Hozan
Subtotal (1 unit)*
MYR50.81
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.81 |
*price indicative
- RS Stock No.:
- 171-2460
- Mfr. Part No.:
- K-437-3
- Manufacturer:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Thread Size | M3 | |
| Product Type | Tap Set | |
| Sub Type | Drilling Tool Tap Set | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Thread Size M3 | ||
Product Type Tap Set | ||
Sub Type Drilling Tool Tap Set | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Size:M3
Pitch:0.5 mm
Weight:15 g
Related links
- Dormer Tap Set Metric Standard, Hand Tap
- Hozan Tap & Drill Set Metric Standard
- Tivoly Tap Set Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Tivoly Tap Set Metric Standard, Machine Tap
- RS PRO Tap Set Metric Standard, Hand Tap
- Hozan Threading Tap Metric Standard
- EVENTUS Tap Set Metric ISO DIN 13 Standard, Hand Tap
