Hozan Tap & Drill Set, M3 x 0.5 mm Thread, Metric Standard

Subtotal (1 set)*

MYR115.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR115.39

*price indicative

RS Stock No.:
171-2456
Mfr. Part No.:
K-495
Manufacturer:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Product Type

Tap & Drill Set

Sub Type

Threading Tap Set

Thread Size

M3 x 0.5 mm

Thread Standard

Metric

Number of Pieces

5

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP
Small diameter set, ideal for processing land holes in boards.

Hole diameter: 0.5 / 0.6 / 0.8 / 1 / 1.2 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy