Siemens RCU10 Thermostats, 1A, 230 V ac, 0 - 50 °C
- RS Stock No.:
- 287-8749
- Mfr. Part No.:
- RCU10
- Manufacturer:
- Siemens
Price Each
MYR871.78
Temporarily out of stock - back order for despatch 06/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR871.78 |
- RS Stock No.:
- 287-8749
- Mfr. Part No.:
- RCU10
- Manufacturer:
- Siemens
Related links
- Siemens RCU15 Thermostats 24 V ac, 0 - 50 °C
- Siemens RDF NO Thermostats 0-50 °C
- Siemens RAB Thermostats 0 - 50 °C
- Siemens RCC Changeover Thermostats 0-50 °C
- Siemens Synco™700 Thermostats 24 V ac, 0 → 50 °C
- RS PRO Thermostats 240 V ac, 0 → +50 °C
- INVENSYS CLIMATE CONTROLS Thermostats 230 V ac, +10 → +30 °C
- Siemens RDG Thermostats 24/230 V ac, 0 - 49 °C