Siemens BPZ Thermostats, 230 V ac, 8 → 30 °C
- RS Stock No.:
- 282-5216
- Mfr. Part No.:
- BPZ:RCC20
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR755.07
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR755.07 |
**price indicative
- RS Stock No.:
- 282-5216
- Mfr. Part No.:
- BPZ:RCC20
- Manufacturer:
- Siemens
Related links
- Siemens BPZ Changeover Thermostats 8 → 30 °C
- Siemens RAB31 NO Thermostats 230 V ac, 8 → 30 °C
- Siemens S55770 Thermostats 250 V ac, 8 → 30 °C
- Siemens S55770 Changeover Thermostats 250 V ac, 8 → 30 °C
- Siemens S55770 Changeover Room Thermostat 250 V ac, 8 → 30 °C
- Siemens S55770 Room Thermostat 250 V ac, 8 → 30 °C
- Siemens S55770 Room Thermostat 8 → 30 °C
- Theben RAMSES 812 NO Thermostats 2 → 30 °C