Siemens RAB31 NO Thermostat, 250 mA, 230V ac, 30 °C, 0 °C, 8 → 30°C
- RS Stock No.:
- 287-8912
- Mfr. Part No.:
- RAB31.1 / S55770-T230
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR530.80
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR530.80 |
*price indicative
- RS Stock No.:
- 287-8912
- Mfr. Part No.:
- RAB31.1 / S55770-T230
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | No Thermostat | |
| Contact Voltage | 250V | |
| Switch Configuration | NO | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 30°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 250mA | |
| Standards/Approvals | RoHS, II to EN 60730-1 | |
| Series | RAB31 | |
| Temperature Setting Range | 8 → 30°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type No Thermostat | ||
Contact Voltage 250V | ||
Switch Configuration NO | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 30°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 250mA | ||
Standards/Approvals RoHS, II to EN 60730-1 | ||
Series RAB31 | ||
Temperature Setting Range 8 → 30°C | ||
- COO (Country of Origin):
- CN
The Siemen room thermostat is a reliable choice for maintaining the selected room temperature in various buildings. With features like manual switch for heating or cooling, two-position control, and manual three-speed fan switch, this thermostat offers versatility and ease of use. Its switching voltage range and control output make it suitable for a wide range of applications.
Manual switch for heating or cooling
Two-position control for precise temperature regulation
Manual three-speed fan switch for customized ventilation options
Control output ON/OFF for easy operation
Related links
- Siemens S55770 CO Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 CO Room Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 CO Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 to 30°C
- Siemens RCU10 Thermostat 230V ac 0 °C, +8 to +30 °C
- Siemens BPZ CO Thermostat 50 °C 8 to 30°C
