Siemens S55770 CO Room Thermostat, 250 mA, 250V ac, 50 °C, 0 °C, 8 → 30°C
- RS Stock No.:
- 282-5201
- Mfr. Part No.:
- RAA11 / S55770-T219
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR230.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR230.71 |
*price indicative
- RS Stock No.:
- 282-5201
- Mfr. Part No.:
- RAA11 / S55770-T219
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Room Thermostat | |
| Sub Type | Room Thermostat | |
| Contact Voltage | 24V | |
| Switch Configuration | CO | |
| Supply Voltage | 250V ac | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 250mA | |
| Standards/Approvals | II as per EN 60730, RoHS | |
| Series | S55770 | |
| Temperature Setting Range | 8 → 30°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Room Thermostat | ||
Sub Type Room Thermostat | ||
Contact Voltage 24V | ||
Switch Configuration CO | ||
Supply Voltage 250V ac | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 250mA | ||
Standards/Approvals II as per EN 60730, RoHS | ||
Series S55770 | ||
Temperature Setting Range 8 → 30°C | ||
- COO (Country of Origin):
- CN
Siemens S55770 Series Thermostats, 250V AC Supply Voltage, 8 to 30°C Temperature Range - S55770-T219
This room thermostat maintains the desired temperature in both heating and cooling systems with reliable performance, thanks to its tamperproof housing. It is particularly suited for institutional and industrial settings like schools and public buildings, ensuring secure and stable climate control. The thermostat features separate outputs for heating and cooling, allowing dynamic response to temperature changes.
Features & Benefits
• Two-position control for effective temperature management
• Flexible switch configuration supports both heating and cooling
• Operates within a switching voltage range of AC 24V to 250V
• Maintenance-free design ensures ease of long-term use
Applications
• Ideal for public buildings needing reliable temperature regulation
• Effective for temperature control in storage and maintenance rooms
What is the maximum contact rating of this thermostat?
It has a maximum contact rating of 6A.
Related links
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens S55770 Room Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens S55770 Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens S55770 CO Thermostat 250V ac 0 °C, 8 → 30°C
- Siemens RAB31 NO Thermostat 230V ac 0 °C, 8 → 30°C
- Siemens BPZ CO Thermostat 50 °C 8 → 30°C
- SAUTER REGULATION TRA 421 NO/NC Room Thermostat 24V 0 °C, 5 → 30 °C
