Theben RAMSES NC Thermostat, 10 A, 230V, 30 °C, 5 °C, 5 → 30 °C
- RS Stock No.:
- 757-345
- Mfr. Part No.:
- RAMSES 748 S
- Manufacturer:
- Theben
Subtotal (1 unit)*
MYR308.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR308.25 |
*price indicative
- RS Stock No.:
- 757-345
- Mfr. Part No.:
- RAMSES 748 S
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Thermostat | |
| Sub Type | Room Thermostat | |
| Contact Voltage | 230V ac | |
| Switch Configuration | NC | |
| Supply Voltage | 230V | |
| Maximum Operating Temperature | 30°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | EN 60 730-1 | |
| Series | RAMSES | |
| Temperature Setting Range | 5 → 30 °C | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Thermostat | ||
Sub Type Room Thermostat | ||
Contact Voltage 230V ac | ||
Switch Configuration NC | ||
Supply Voltage 230V | ||
Maximum Operating Temperature 30°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals EN 60 730-1 | ||
Series RAMSES | ||
Temperature Setting Range 5 → 30 °C | ||
- COO (Country of Origin):
- CN
The Theben Electronic Room Thermostat is a high performance temperature controller designed for diverse heating systems including gas to electric and water.
Innovative snap function for easy screwless installation
Integrated limit rings for target temperature restriction
Protective IP40 rated housing for internal components
Related links
- Theben RAMSES NC Thermostat 230V 5 °C, 5 → 30 °C
- Theben RAMSES NC Thermostat 240V ac 5 °C, 5 → 30 °C
- RS PRO NC Thermostat 230V ac 5 °C, 5 → 30°C
- Eberle RTR-E 3000 NC Thermostat 30 °C 5 → 30°C
- Theben RAMSES 811 NO Thermostat 2 → 30°C
- Theben RAMSES 812 NO Thermostat 230V ac, 2 → 30°C
- Theben CO Thermostat 230V ac 10 °C, 10 → 30°C
- Eberle RTR-E 6000 CO Thermostat 230V ac 5 °C, 5 → 30°C
