Eaton xEffect E-FAN 1 NO/1 NC Thermostat, 10 A, 120V, 240 V, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 120-775
- Mfr. Part No.:
- 167310 TH-TW-1K
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR330.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR330.96 |
*price indicative
- RS Stock No.:
- 120-775
- Mfr. Part No.:
- 167310 TH-TW-1K
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Thermostat | |
| Sub Type | Switch & Control Gear Enclosure | |
| Contact Voltage | 240V | |
| Switch Configuration | 1 NO/1 NC | |
| Supply Voltage | 120V, 240V | |
| Maximum Operating Temperature | 60°C | |
| Contact Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS conform | |
| Temperature Setting Range | 0 → 60°C | |
| Series | xEffect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Thermostat | ||
Sub Type Switch & Control Gear Enclosure | ||
Contact Voltage 240V | ||
Switch Configuration 1 NO/1 NC | ||
Supply Voltage 120V, 240V | ||
Maximum Operating Temperature 60°C | ||
Contact Current 10A | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS conform | ||
Temperature Setting Range 0 → 60°C | ||
Series xEffect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton xEffect E-FAN Enclosures Switch- & Control gear Enclosure Thermostat is a versatile solution for temperature control in electrical enclosures. With a compact design and high-quality construction, this thermostat ensures optimal performance and efficiency in a variety of industrial applications.
Change-over contact switch function for versatile use
Adjustable setting value for relative air humidity for precise control
Compact dimensions of 46mm x 64mm x 37mm for easy installation in tight spaces
RoHS conform for environmentally friendly operat
Related links
- Eaton xEffect E-FAN NO Thermostat 240V 0 °C, 0 → 60°C
- Eaton xEffect E-FAN NC Thermostat 120V ac 60 °C 0 → 60°C
- Eaton xE?ect E-FAN 1 NO/1 NC Thermostat 120V 60 °C 0 → 60°C
- Eaton xE?ect E-FAN 1 NO/1 NC Thermostat 230V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ 520 SPST Thermostat 250V ac 0 °C, 0 → 60°C
- Siemens 8MR2170 NO Thermostat 250V 0 °C, 0 → 60 °C
- Finder 7T NC Enclosure Thermostat 250V ac 0 °C, 0 → 60°C
- Pfannenberg FLZ 510 SPDT Thermostat 250V ac 0 °C, 0 → 60°C
