Eaton xE?ect E-FAN 1 NO/1 NC Thermostat, 8 A, 230V ac, 60 °C, 0 °C, 0 → 60°C
- RS Stock No.:
- 120-732
- Mfr. Part No.:
- 167268 TH-HYG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,960.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,960.40 |
*price indicative
- RS Stock No.:
- 120-732
- Mfr. Part No.:
- 167268 TH-HYG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Thermostat | |
| Sub Type | Switch & Control Gear Enclosure | |
| Contact Voltage | 24V | |
| Switch Configuration | 1 NO/1 NC | |
| Supply Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 8A | |
| Standards/Approvals | RoHS | |
| Series | xE?ect E-FAN | |
| Temperature Setting Range | 0 → 60°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Thermostat | ||
Sub Type Switch & Control Gear Enclosure | ||
Contact Voltage 24V | ||
Switch Configuration 1 NO/1 NC | ||
Supply Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 8A | ||
Standards/Approvals RoHS | ||
Series xE?ect E-FAN | ||
Temperature Setting Range 0 → 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Thermostat and Humidistat is designed to control the environment within enclosures, ensuring optimal conditions for sensitive equipment. With adjustable settings for relative humidity ranging from 40% to 90% and a temperature range of 0°C to 60°C, this device is versatile and reliable for various applications.
Adjustable setting value for relative air humidity from 40% to 90%
Temperature setting range from 0°C to 60°C
Change-over contact switch function for versatility
Compact dimensions of 38mm x 81mm x 59mm for easy installation
Lightweight design weighin
Related links
- Eaton xE?ect E-FAN 1 NO/1 NC Thermostat 120V 60 °C 0 → 60°C
- Eaton xEffect E-FAN 1 NO/1 NC Thermostat 120V 60 °C 0 → 60°C
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 125 x 125 mm Fans, 26 mm 145mm 26 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 92 x 92 mm Fans, 19 mm 109mm 19 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 177 x 177 mm Fans, 34 mm 202mm 34 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 29 m³/h Filtered IP54 109 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
