Siemens 8MR2170 NO Thermostats, 10A, 250 V, 0 → 60 °C
- RS Stock No.:
- 275-4078
- Mfr. Part No.:
- 8MR2170-2KA
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR257.78
FREE delivery for orders over RM 500.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR257.78 |
*price indicative
- RS Stock No.:
- 275-4078
- Mfr. Part No.:
- 8MR2170-2KA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Contact Rating | 10A | |
| Switch Configuration | NO | |
| Supply Voltage | 250 V | |
| Maximum Temperature | +60 °C | |
| Minimum Temperature | 0 °C | |
| Temperature Range | 0 → 60 °C | |
| Series | 8MR2170 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Contact Rating 10A | ||
Switch Configuration NO | ||
Supply Voltage 250 V | ||
Maximum Temperature +60 °C | ||
Minimum Temperature 0 °C | ||
Temperature Range 0 → 60 °C | ||
Series 8MR2170 | ||
- COO (Country of Origin):
- DE
Siemens 8MR2170 Series Thermostats, 250V Supply Voltage, NO Switch Configuration - 8MR2170-2KA
This thermostat is intended for precise temperature regulation across various industrial applications. It operates within a temperature range of 0 to 60°C, making it suitable for environments where maintaining optimal conditions is essential. Its robust design enhances efficiency in managing heat-sensitive processes.
Features & Benefits
• Ideal for cooling applications with NO switch configuration
• Contact rating of 10A for dependable operation
• Operating voltage of 250V for versatility
• Thermal bimetal sensor provides accurate temperature readings
• Long mechanical service life of up to 100,000 cycles
• Compact design for easy installation on standard DIN rail
• Contact rating of 10A for dependable operation
• Operating voltage of 250V for versatility
• Thermal bimetal sensor provides accurate temperature readings
• Long mechanical service life of up to 100,000 cycles
• Compact design for easy installation on standard DIN rail
Applications
• Temperature regulation in HVAC systems
• Industrial equipment requiring precise thermal control
• Refrigeration systems for maintaining optimal temperatures
• Industrial equipment requiring precise thermal control
• Refrigeration systems for maintaining optimal temperatures
How does the installation process work?
The thermostat can be easily mounted on a standard 35 mm DIN rail, allowing for flexible installation.
Is it suitable for use in high humidity areas?
Yes, it is designed to operate effectively in environments with up to 90% relative humidity, ensuring consistent performance.
What type of protection does it offer?
This device features an IP20 protection class, safeguarding it from solid objects while ensuring operational reliability in industrial settings.
Related links
- Siemens 8MR2170 NC Thermostats 250 V, 0 → 60 °C
- Siemens Sivacon Thermostats 0 → 60 °C
- Eaton xEffect E-FAN NO Thermostats 240 V, 0 → 60 °C
- Schneider Electric ClimaSys NO Enclosure Thermostat 0 → +60 °C
- Schneider Electric ClimaSys 1NO/1NC Thermostat 0 → 60 °C
- Schneider Electric ClimaSys 1NO/1NC Enclosure Thermostat 0 → +60 °C
- Eaton 1NO/1NC Thermostats 120 → 240 V, 0 → 60 °C
- nVent HOFFMAN ETR Changeover Thermostats 240 V, 0 → 60 °C
