Siemens 8MR2170 NC Thermostats, 10A, 250 V, 0 → 60 °C

Subtotal (1 unit)*

MYR234.77

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR234.77

*price indicative

RS Stock No.:
275-4077
Mfr. Part No.:
8MR2170-1KA
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Contact Rating

10A

Switch Configuration

NC

Supply Voltage

250 V

Temperature Range

0 → 60 °C

Series

8MR2170

COO (Country of Origin):
DE
The Siemens compact thermostat features thermal bimetal sensor. It has mechanical service life of 100000 cycles. It comes with terminal mounting and it can be mounted in any position. The enclosure is made of plastic.

DIN rail mounting
IP20 protection
Snap action contact for switching contact

Related links