Schneider Electric ClimaSys 1 NO/1 NC Thermostat, 250V, 80 °C, -20 °C, 0 → 60 °C

Subtotal (1 unit)*

MYR96.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96.43

*price indicative

RS Stock No.:
589-871
Mfr. Part No.:
NSYCCOTHDF
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermostat

Switch Configuration

1 NO/1 NC

Supply Voltage

250V

Number of On/Off Cycles Per Day

100000

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UL 94 V0

Series

ClimaSys

Temperature Setting Range

0 → 60 °C

COO (Country of Origin):
CN
The Schneider Electric Double thermostat operates at 250V with a temperature range of 0–60°C. It features 1 NO/NC contact and displays temperature in °F, ensuring precise control for heating and ventilation functions.

IP20 protection rated

Clipped mounting mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy