RS PRO Type Type J Thermocouple 26 mm Length, 9.4 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-432
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR56.91
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.91 |
*price indicative
- RS Stock No.:
- 350-432
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple | |
| Thermocouple Type | Type J | |
| Probe Diameter | 9.4mm | |
| Probe Length | 26mm | |
| Probe Material | Nickel Plated Brass | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 1m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple | ||
Thermocouple Type Type J | ||
Probe Diameter 9.4mm | ||
Probe Length 26mm | ||
Probe Material Nickel Plated Brass | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 1m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is designed to provide precise temperature measurements in various industrial applications. With a 9.4mm diameter and a 26mm immersion length, this thermocouple is ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. It is particularly suitable for the food, chemical, and textile sectors, ensuring reliable performance and accuracy.
Features and Benefits
FeCu-Ni "J" Type Thermocouples: Offers reliable and accurate temperature measurements.
Maximum Operating Temperature 400°C: Suitable for high-temperature applications.
SKP5 Copper: Ensures durability and efficient thermal conductivity.
Sensor Type DIN/IEC-584 "J" FeCu-Ni: Complies with international standards for quality and performance.
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Provides enhanced protection and flexibility.
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Standards Met: Complies with DIN/IEC-584 for thermocouples.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length, -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 13 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max

