RS PRO Type Type J Thermocouple 26 mm Length, -50 °C → 400 °C Max
- RS Stock No.:
- 350-430
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR109.68
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR109.68 |
*price indicative
- RS Stock No.:
- 350-430
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Probe Length | 26mm | |
| Probe Material | Nickel Plated Brass | |
| Maximum Temperature Sensed | 400°C | |
| Terminal Type | Screw | |
| Cable Length | 3m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Probe Length 26mm | ||
Probe Material Nickel Plated Brass | ||
Maximum Temperature Sensed 400°C | ||
Terminal Type Screw | ||
Cable Length 3m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 19 x 26mm Diameter, 3m Cable Length
The RS PRO Standard Bayonet "J" Type Thermocouple is designed to provide precise temperature measurements in various industrial settings. With a robust 19 x 26mm diameter and a 3m cable length, it is ideal for machinery and panel manufacturing, as well as production and test equipment. This thermocouple is particularly suitable for applications in the food, chemical, and textile sectors, ensuring accurate and reliable temperature monitoring.
Features and Benefits
FeCu-Ni "J" Type Thermocouples: Offers reliable temperature sensing for a wide range of applications
Max Operating Temperature 400°C: Ensures high-temperature performance and durability
Screw Clamp and Spring: Provides secure and stable installation
Sensor Type DIN/EN 60751: Complies with international standards for quality and reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Enhances durability and flexibility in demanding environments
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Standards Met: Complies with DIN/IEC-584 for assured performance and safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 13 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length 0 °C → 400 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max

