RS PRO Type Type J Thermocouple 26 mm Length, 9.4 mm Diameter, -50 °C → 400 °C Max
- RS Stock No.:
- 350-385
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR92.45
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.45 |
*price indicative
- RS Stock No.:
- 350-385
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | Type J | |
| Product Type | Thermocouple | |
| Probe Diameter | 9.4mm | |
| Probe Length | 26mm | |
| Probe Material | Nickel Plated Brass | |
| Maximum Temperature Sensed | 400°C | |
| Cable Length | 2m | |
| Standards/Approvals | DIN/IEC-584 | |
| Minimum Temperature Sensed | -50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type Type J | ||
Product Type Thermocouple | ||
Probe Diameter 9.4mm | ||
Probe Length 26mm | ||
Probe Material Nickel Plated Brass | ||
Maximum Temperature Sensed 400°C | ||
Cable Length 2m | ||
Standards/Approvals DIN/IEC-584 | ||
Minimum Temperature Sensed -50°C | ||
- COO (Country of Origin):
- TR
RS PRO Standard Bayonet J Type Thermocouple, 9.4mm Diameter, 26mm Immersion Length
The RS PRO Standard Bayonet J Type Thermocouple is a reliable temperature sensor designed for precision in various industrial applications. With a 9.4mm diameter and 26mm immersion length, it provides accurate temperature measurements, making it ideal for use in machinery manufacturing, panel manufacturing, and production and test equipment. This thermocouple is particularly beneficial in the food, chemical, and textile sectors, offering dependable performance in industrial control applications.
Features and Benefits
FeCu-Ni "J" Type Thermocouples: Ensures compatibility with a wide range of industrial systems
Max Operating Temperature 400°C: Suitable for high-temperature environments
SKP5 Copper: Provides excellent conductivity and durability
Sensor Type DIN/IEC-584 "J" FeCu-Ni: Complies with international standards for reliability
Cable Type Fiber Glass Plus Fiber Glass and Braided Wire: Offers enhanced protection and flexibility
Applications
Machinery manufacturing
Panel manufacturing
Production and test equipment
Food industry
Chemical industry
Textile industry
Industrial control applications
Additional Information
Standards Met: Complies with DIN/IEC-584 for assured quality and performance
This thermocouple is an essential component for industries requiring precise temperature monitoring and control, ensuring operational efficiency and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Type Type J Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type K Thermocouple 26 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 26 mm Length, -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 13 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 30 mm Length -50 °C → 400 °C Max
- RS PRO Type Type J Thermocouple 100 mm Length -50 °C → 400 °C Max

