Prosensor VPLT5 Type Type T Temperature Sensor 2 m Length, 500 μm Diameter, -50 °C → 450 °C Max

Subtotal (1 unit)*

MYR84.37

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR84.37

*price indicative

RS Stock No.:
192-161
Mfr. Part No.:
VPLT5/2-0
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

Type T

Product Type

Temperature Sensor

Probe Diameter

500μm

Probe Length

2m

Probe Material

Fibreglass

Maximum Temperature Sensed

450°C

Series

VPLT5

Terminal Type

2 Wire Tail

Cable Length

2m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
FR
The Prosensor Thermocouple Sensor Type T for contact measurement with an exposed junction. The sensor is equipped with a 2 meter cable featuring fiberglass insulation for durability and heat resistance. It is designed to withstand a maximum temperature of 450°C, making it suitable for high temperature applications.

Class 1 accuracy

Meet ANSI standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy