Prosensor K415 Type K Mineral Insulated Thermocouple 1 m Length, 1.5 mm Diameter, -200 °C → 110 °C Max

Subtotal (1 unit)*

MYR263.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR263.41

*price indicative

RS Stock No.:
192-135
Mfr. Part No.:
K415-1000-2-8
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

1.5mm

Probe Length

1m

Maximum Temperature Sensed

110°C

Probe Material

Inconel 600

Series

K415

Terminal Type

Miniature Plug

Cable Length

1m

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The Prosensor Thermocouple with Inconel 600 mineral cable has a diameter of 1.5 mm and a length of 1000 mm. It is designed to withstand high temperatures, with a maximum operating temperature of 1100°C, making it suitable for use in extreme environments and industrial applications that require precise temperature measurements at elevated temperatures.

Miniature male connector IEC

Type K thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy