Prosensor K415 Type K Mineral Insulated Thermocouple 3 m Length, 1.5 mm Diameter, -200 °C → 1000 °C Max
- RS Stock No.:
- 192-040
- Mfr. Part No.:
- K415-3000-2-11
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
MYR380.68
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.68 |
*price indicative
- RS Stock No.:
- 192-040
- Mfr. Part No.:
- K415-3000-2-11
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Thermocouple Type | K | |
| Product Type | Mineral Insulated Thermocouple | |
| Probe Diameter | 1.5mm | |
| Probe Length | 3m | |
| Maximum Temperature Sensed | 1000°C | |
| Probe Material | Inconel 600 | |
| Series | K415 | |
| Terminal Type | Screw | |
| Cable Length | 3m | |
| Standards/Approvals | IEC 584 | |
| Minimum Temperature Sensed | -200°C | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Thermocouple Type K | ||
Product Type Mineral Insulated Thermocouple | ||
Probe Diameter 1.5mm | ||
Probe Length 3m | ||
Maximum Temperature Sensed 1000°C | ||
Probe Material Inconel 600 | ||
Series K415 | ||
Terminal Type Screw | ||
Cable Length 3m | ||
Standards/Approvals IEC 584 | ||
Minimum Temperature Sensed -200°C | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Sensor is designed for temperature sensing in environments ranging from -200°C to +1000°C, making it ideal for high precision applications. With a probe made of Inconel 600, it offers excellent resistance to oxidation and corrosion at high temperatures. The sensor is equipped with an M12 compensating connector, ensuring easy installation and compatibility with various industrial systems.
Waterproof
Type K thermocouple
Polypropylene over moulding
Related links
- Prosensor K415 Type K Mineral Insulated Thermocouple 1 m Length -200 °C → 1000 °C Max
- Prosensor K415 Type K Mineral Insulated Thermocouple 250 mm Length -200 °C → 1000 °C Max
- Prosensor K415 Type K Mineral Insulated Thermocouple 500 mm Length -200 °C → 1000 °C Max
- Prosensor K420 Type K Mineral Insulated Thermocouple 3 m Length -200 °C → 1000 °C Max
- Prosensor K430 Type K Mineral Insulated Thermocouple 3 m Length -200 °C → 1000 °C Max
- Prosensor K460 Type K Mineral Insulated Thermocouple 3 m Length -200 °C → 1000 °C Max
- Prosensor K445 Type K Mineral Insulated Thermocouple 3 m Length -200 °C → 1000 °C Max
- Prosensor K415 Type K Mineral Insulated Thermocouple 1 m Length -200 °C → 110 °C Max
