Prosensor K415 Type K Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -200 °C → 110 °C Max

Subtotal (1 unit)*

MYR276.85

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR276.85

*price indicative

RS Stock No.:
192-133
Mfr. Part No.:
K415-500-2-8
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Thermocouple Type

K

Product Type

Mineral Insulated Thermocouple

Probe Diameter

1.5mm

Probe Length

500mm

Probe Material

Inconel 600

Maximum Temperature Sensed

110°C

Terminal Type

Miniature Plug

Series

K415

Cable Length

500mm

Standards/Approvals

IEC 584

Minimum Temperature Sensed

-200°C

COO (Country of Origin):
FR
The Prosensor Thermocouple with Inconel 600 mineral cable has a diameter of 1.5 mm and a length of 500 mm. It is designed to withstand high temperatures, with a maximum operating temperature of 1100°C, making it suitable for use in extreme environments and industrial applications that require precise temperature measurements at elevated temperatures.

Miniature male connector IEC

Type K thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy