Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 20mm x 300 μm
- RS Stock No.:
- 577-694
- Mfr. Part No.:
- WK 3 P
- Manufacturer:
- Fischer Elektronik
Subtotal (1 pack of 50 units)*
MYR95.06
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR95.06 | MYR1.901 |
*price indicative
- RS Stock No.:
- 577-694
- Mfr. Part No.:
- WK 3 P
- Manufacturer:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Thermal Insulating Sheet | |
| Material | Silicone | |
| Maximum Operating Temperature | 180°C | |
| Length | 24mm | |
| Width | 20mm | |
| Thickness | 300μm | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.9W/mK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Thermal Insulating Sheet | ||
Material Silicone | ||
Maximum Operating Temperature 180°C | ||
Length 24mm | ||
Width 20mm | ||
Thickness 300μm | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.9W/mK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Fischer Elektronik Silicone Rubber Insulating Material for Semiconductors is a green-colored material designed for reliable insulation in semiconductor applications. The foil type is foil WK, providing excellent durability and flexibility. It operates effectively within a temperature range of -40°C to +150°C and offers an elongation of 2%, ensuring it can stretch and adapt to various forms while maintaining its insulating properties.
Thermal resistance is 0.45 K/W
Hardness is 87 IRHD
Related links
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 20mm x 300 μm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 24 mm x 21mm x 80 μm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 21 mm x 17mm x 300 μm
- Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 18 mm x 13mm x 80 μm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 5 m x 610mm x 25 μm
- Goodfellow Flame Retardant Rubber Thermal Insulating Sheet, 10 m x 610mm x 75 μm
- Goodfellow Flame Retardant Rubber Thermal Insulating Sheet, 5 m x 610mm x 75 μm
- Bergquist Flame Retardant Thermal Insulating Sheet, 304.8 mm x 304.8mm x 230 μm
