Fischer Elektronik Flame Retardant Silicone Thermal Insulating Sheet, 18 mm x 13mm x 80 μm

Subtotal (1 pack of 50 units)*

MYR112.35

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR112.35MYR2.247

*price indicative

RS Stock No.:
577-618
Distrelec Article No.:
304-65-441
Mfr. Part No.:
KAP 220 K
Manufacturer:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Thermal Insulating Sheet

Material

Silicone

Maximum Operating Temperature

150°C

Length

18mm

Width

13mm

Thickness

80μm

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.45W/mK

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Fischer Elektronik Kapton Insulator Washers for Semiconductors are made from polyimide carrier foil, featuring a silicone-free phase-changing thermal conductive layer that is completely coated on both sides. These washers provide excellent thermal conductivity and insulation for semiconductor applications. They operate effectively within a temperature range of -40°C to +150°C, ensuring reliable performance in high-temperature environments while preventing thermal damage to sensitive components.

Thermal conductivity is 0.45 W/m-K

Material thickness is 0.077 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy