Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.2 m x 610mm x 10 mm
- RS Stock No.:
- 555-936
- Manufacturer:
- Superwool
Subtotal (1 unit)*
MYR585.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR585.40 |
*price indicative
- RS Stock No.:
- 555-936
- Manufacturer:
- Superwool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superwool | |
| Product Type | Thermal Insulation | |
| Material | Calcium-Magnesium Silicate | |
| Maximum Operating Temperature | 1200°C | |
| Length | 1.2m | |
| Width | 610mm | |
| Thickness | 10mm | |
| Density | 250kg/m³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.28W/mK | |
| Colour | White | |
| Standards/Approvals | EN 61340 | |
| Select all | ||
|---|---|---|
Brand Superwool | ||
Product Type Thermal Insulation | ||
Material Calcium-Magnesium Silicate | ||
Maximum Operating Temperature 1200°C | ||
Length 1.2m | ||
Width 610mm | ||
Thickness 10mm | ||
Density 250kg/m³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.28W/mK | ||
Colour White | ||
Standards/Approvals EN 61340 | ||
- COO (Country of Origin):
- GB
RS PRO Flame Retardant Thermal Insulation Paper, 1.2m x 610mm x 10mm
This thermal insulation paper from RS PRO is designed to provide superior thermal protection in a variety of industrial applications. Made from calcium-magnesium silicate, it offers excellent thermal properties and high strength, making it an ideal alternative to traditional insulation solutions. Its high refractoriness and low thermal conductivity ensure reliable performance even at elevated temperatures.
Features and Benefits
Flame Retardant: Provides enhanced safety in high-temperature environments
Thermal Shock Resistant: Maintains integrity under rapid temperature changes
Density of 180 – 250 kg/m³: Offers robust insulation with a lightweight design
Maximum Operating Temperature of +1,200 °C: Suitable for high-temperature applications
Thin, Flexible and Easy to Cut: Facilitates easy installation and customisation
Low Thermal Conductivity: Ensures efficient thermal insulation
Applications
Industrial furnaces
Kilns
Boilers
High-temperature ducting
Additional Information
Complies with key safety standards for flame retardancy
Ideal for use in environments requiring high thermal resistance and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610mm x 6 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2 m x 610mm x 4 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.2 m x 610mm x 3 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 2.8 m x 610mm x 2 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 25 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610mm x 13 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610mm x 50 mm
- Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610mm x 25 mm
