Superwool Flame Retardant Calcium-Magnesium Silicate Thermal Insulation, 1.5 m x 610mm x 6 mm

Subtotal (1 unit)*

MYR659.52

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR659.52

*price indicative

RS Stock No.:
555-934
Manufacturer:
Superwool
Find similar products by selecting one or more attributes.
Select all

Brand

Superwool

Product Type

Thermal Insulation

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

1200°C

Length

1.5m

Width

610mm

Thickness

6mm

Density

250kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.28W/mK

Colour

White

Standards/Approvals

EN 61340

COO (Country of Origin):
GB

RS PRO Flame Retardant Thermal Insulation Paper, 1.5m x 610mm x 6mm


This RS PRO Thermal Insulation Paper is designed to provide exceptional thermal properties and high strength, making it ideal for a variety of demanding applications. Made from calcium-magnesium silicate, it serves as an excellent alternative to traditional insulation solutions, offering high refractoriness and lower thermal conductivity.

Features and Benefits


Flame Retardant: Ensures safety in high-temperature environments

Thermal Shock Resistant: Maintains integrity under rapid temperature changes

Density of 180 – 250 kg/m³: Provides robust insulation with lightweight properties

Maximum Operating Temperature of +1,200 °C: Suitable for extreme heat applications

Thin, Flexible and Easy to Cut: Allows for easy installation and customisation

Low Thermal Conductivity: Enhances energy efficiency by reducing heat loss

Applications


Furnace linings

Kiln insulation

High-temperature gaskets

Industrial heat shields

Additional Information


Material: Calcium-Magnesium Silicate

Colour: White

Thermal Conductivity: 0.28 W/mK

Form: Sheet

Flame Retardant: Yes

Thermal Shock Resistant: Yes

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy