Catu Hook Test Probe, 1.5kV, 4 mm Socket
- RS Stock No.:
- 286-1638
- Mfr. Part No.:
- MS8014
- Manufacturer:
- Catu
Subtotal (1 unit)*
MYR2,009.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,009.80 |
*price indicative
- RS Stock No.:
- 286-1638
- Mfr. Part No.:
- MS8014
- Manufacturer:
- Catu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Test Probe | |
| Voltage | 1.5kV | |
| Colour | Black | |
| Insulation Material | TPE | |
| Probe Tip Type | Hook | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Length | 1.25m | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Test Probe | ||
Voltage 1.5kV | ||
Colour Black | ||
Insulation Material TPE | ||
Probe Tip Type Hook | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals RoHS | ||
Length 1.25m | ||
- COO (Country of Origin):
- FR
The Catu Contact antennas for overhead lines for DETEX and MS-153. Pair of lightweight and rigid antennas for DETEX equipped with elastic cage touch points (except MS-917-L, MS-918-L, and MS-920-EX) and rotating field indicator (MS-153).
Lightweight and rigid antennas made of molded thermoplastic
Contact points serving as suspension hooks
Related links
- Catu Rounded Test Probe 4 mm Socket
- SAM Needle Needle Point Probe 1.5kV 25A
- Catu Test Probe 20A
- Catu Needle Test Probe 2 mm Socket
- Catu Needle Test Probe 2 mm Socket
- Staubli Spring Loaded Test Probe 4 mm Socket, 16A
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- Staubli Fixed Test Probe 1kV 1A
