Catu Rounded Test Probe, 1.5kV, 4 mm Socket

Subtotal (1 unit)*

MYR1,767.79

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,767.79

*price indicative

RS Stock No.:
286-1637
Mfr. Part No.:
MS8013
Manufacturer:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Voltage

1.5kV

Product Type

Test Probe

Colour

Black

Insulation Material

Thermoplastic

Probe Tip Type

Rounded

Probe Socket Diameter

4mm

Standards/Approvals

RoHS

Length

500mm

COO (Country of Origin):
FR
The Catu Contact antennas for DETEX and MS-153 for installations and sidewalk enclosures. Pair of lightweight and rigid antennas for DETEX equipped with elastic cage touch points (except MS-917-L, MS-918-L, and MS-920-EX) and rotating field indicator (MS-153).

Lightweight and rigid antennas made of molded thermoplastic

Contact points with rounded ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy