Testo Wire Test Probe, 8 mm Tip, 12 mm Socket
- RS Stock No.:
- 874-762
- Mfr. Part No.:
- 0635 2240
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR3,761.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,761.80 |
*price indicative
- RS Stock No.:
- 874-762
- Mfr. Part No.:
- 0635 2240
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Test Probe | |
| Colour | Black | |
| Probe Tip Type | Wire | |
| Insulation Material | Polyurethane | |
| Tip Size | 8 mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 12mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Test Probe | ||
Colour Black | ||
Probe Tip Type Wire | ||
Insulation Material Polyurethane | ||
Tip Size 8 mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 12mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Length 1m | ||
- COO (Country of Origin):
- DE
The Testo Pitot tube delivers precise Air velocity measurements in harsh environments. This stainless steel probe connects to differential pressure instruments to measure high speeds in dusty or hot Air.
Suitable for operation up to temperatures of 0 to 600 °C
Constructed from stainless steel for durability and longevity
