Testo Wire Test Probe, 4 mm Tip, 12 mm Socket

N

Subtotal (1 unit)*

MYR3,931.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,931.00

*price indicative

RS Stock No.:
874-763
Mfr. Part No.:
0636 2135
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Test Probe

Colour

Black

Insulation Material

Polyurethane

Probe Tip Type

Wire

Tip Size

4 mm

Tip Material

Stainless Steel

Probe Socket Diameter

12mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Length

60mm

COO (Country of Origin):
DE
The Testo humidity probe designed for carrying out precise equilibrium moisture measurements in various materials. It functions seamlessly with compatible measuring instruments for accurate readings.

Measuring range of 0 to +100% relative humidity

Temperature range of 0 to +40°C, suitable for diverse environments

Accuracy of ±2% relative humidity and ±0.2°C in temperature

Includes protective PTFE caps to ensure probe integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy