RND Banana Plug 3A, Black, 1 m Lead Length
- RS Stock No.:
- 283-2781
- Distrelec Article No.:
- 301-57-898
- Mfr. Part No.:
- RND 350-00076
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR32.20
- RS Stock No.:
- 283-2781
- Distrelec Article No.:
- 301-57-898
- Mfr. Part No.:
- RND 350-00076
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Banana Plug | |
| Lead Length | 1m | |
| Colour | Black | |
| Current | 3A | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Banana Plug | ||
Lead Length 1m | ||
Colour Black | ||
Current 3A | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Contact Material Nickel Plated Brass | ||
Insulation Material Polypropylene | ||
- COO (Country of Origin):
- FR
RND 350-00076 - BNC Test Lead Polypropylene 3A Nickel-Plated Brass 1m Black
Related links
- RND Banana Plug 20A 60V dc 1 m Lead Length
- Electro PJP Banana Plug 3A Black, 1 m Lead Length
- Electro PJP Banana Plug 3A 200 cm Lead Length
- RND Black Male/Female Banana Plug Plug-In Termination 10A, Nickel Plating
- RND Red Male Banana Plug Solder Termination 6A, Nickel Plating
- Mueller Electric Banana Plug 3A Black 1.2 m Lead Length
- Electro PJP Banana Plug 3A 200 cm Lead Length
- Electro PJP Banana Plug 3A 100 cm Lead Length

