Electro PJP Banana Plug 3A, Red, 2 m Lead Length

Subtotal (1 unit)*

MYR140.76

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.76

*price indicative

RS Stock No.:
302-799
Mfr. Part No.:
8176-50-200R
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Banana Plug

Lead Length

2m

Connector Orientation A

Straight

Connector Stackable A

No

Test Lead Type

BNC Test Lead

Colour

Red

Connector Shrouded A

Yes

Current

3A

Connector Stackable B

No

Connector Shrouded B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass Nickel, Brass Silver

Standards/Approvals

RoHS

Insulation Material

Polypropylene

COO (Country of Origin):
FR
The Electro PJP BNC Plug to two 4mm stackable safety banana plugs is designed for RG58 cables. It supports a rated voltage of ≤30VAC or ≤60VDC and a rated current of 3A.

Ground Brass Ni coated

Conductor made of Brass Au

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy