Electro PJP Banana Plug 3A, 60V, Black, 1 m Lead Length
- RS Stock No.:
- 302-795
- Mfr. Part No.:
- 8176-50-100N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR133.94
FREE delivery for orders over RM 150.00
In Stock
- 69 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.94 |
*price indicative
- RS Stock No.:
- 302-795
- Mfr. Part No.:
- 8176-50-100N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 1m | |
| Product Type | Banana Plug | |
| Connector Shrouded A | Yes | |
| Current | 3A | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Colour | Black | |
| Voltage | 60V | |
| Connector Shrouded B | Yes | |
| Connector Stackable B | No | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel | |
| Insulation Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 1m | ||
Product Type Banana Plug | ||
Connector Shrouded A Yes | ||
Current 3A | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Colour Black | ||
Voltage 60V | ||
Connector Shrouded B Yes | ||
Connector Stackable B No | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel | ||
Insulation Material Polypropylene | ||
- COO (Country of Origin):
- FR
The Electro PJP BNC Plug to two 4mm stackable safety banana plugs is designed for RG58 cables. It supports a rated voltage of ≤30VAC or ≤60VDC and a rated current of 3A.
Ground Brass Ni coated
Conductor made of Brass Au
Related links
- Electro PJP Banana Plug 3A 200 cm Lead Length
- Electro PJP Banana Plug 3A 200 cm Lead Length
- Electro PJP Banana Plug 3A 100 cm Lead Length
- Electro PJP Banana Plug 36A Black, 2 m Lead Length
- Electro PJP Test Lead 3A 300V 1 m Lead Length
- Electro PJP Banana Plug 36A Red, 1 m Lead Length
- Electro PJP Banana Plug 36A Red, 1.5 m Lead Length
- Electro PJP Banana Plug 36A Black, 1.5 m Lead Length
