Mueller Electric Test Lead 32A, 1kV, Black, 250 mm Lead Length
- RS Stock No.:
- 780-915
- Mfr. Part No.:
- 22.311-.25M-0
- Manufacturer:
- Mueller Electric
N
Subtotal (1 unit)*
MYR51.17
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.17 |
*price indicative
- RS Stock No.:
- 780-915
- Mfr. Part No.:
- 22.311-.25M-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Connector Stackable A | No | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Test Lead Type | Banana Plugs Test Leads | |
| Connector Orientation A | Straight | |
| Colour | Black | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Connector Stackable A No | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Test Lead Type Banana Plugs Test Leads | ||
Connector Orientation A Straight | ||
Colour Black | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead is a CE Certified component designed for safe and reliable electrical testing applications. It is equipped with straight shrouded 4mm banana plug on each end, ensuring secure connectivity and consistent performance in professional environments.
Rated voltage 1000V CATIII
Current capacity 32A
Straight shrouded 4mm banana plug on both ends
Nickel plated brass body
Beryllium copper cage spring construction
Related links
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Red, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A 600V 250 mm Lead Length
- Mueller Electric Test Lead 32A Red, 1 m Lead Length
- Hirschmann Test & Measurement Test Lead 32A Black, 250 mm Lead Length
