Mueller Electric Test Lead 32A, 1kV, Black, 250 mm Lead Length
- RS Stock No.:
- 780-919
- Mfr. Part No.:
- 22.281-.25M-0
- Manufacturer:
- Mueller Electric
N
This image is representative of the product range
Subtotal (1 unit)*
MYR52.48
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.48 |
*price indicative
- RS Stock No.:
- 780-919
- Mfr. Part No.:
- 22.281-.25M-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Colour | Black | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Test Lead Type | Banana Plugs Test Leads | |
| Connector Orientation B | Right Angle | |
| Connector Stackable B | No | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Colour Black | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Test Lead Type Banana Plugs Test Leads | ||
Connector Orientation B Right Angle | ||
Connector Stackable B No | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead is a CE certified component designed for safe and reliable electrical testing. It is built with a straight shrouded 4mm banana plug on one end and a right angle shrouded banana plug on the other, ensuring flexible connectivity in confined spaces.
Rated voltage 1000V CATIII
Current capacity 32A
Straight and right angle shrouded connectors
Black colour for easy identification
Nickel plated brass body
Related links
- Mueller Electric Test Lead 32A Red, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A 600V 250 mm Lead Length
- Mueller Electric Test Lead 32A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Black, 300 mm Lead Length
