Mueller Electric Test Lead 32A, 1kV, Black, 1 m Lead Length
- RS Stock No.:
- 780-917
- Mfr. Part No.:
- 22.311-1M-0
- Manufacturer:
- Mueller Electric
N
Subtotal (1 unit)*
MYR59.68
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR59.68 |
*price indicative
- RS Stock No.:
- 780-917
- Mfr. Part No.:
- 22.311-1M-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1m | |
| Product Type | Test Lead | |
| Colour | Black | |
| Current | 32A | |
| Connector Shrouded A | Yes | |
| Connector Stackable A | No | |
| Connector Orientation A | Straight | |
| Test Lead Type | Banana Plugs Test Leads | |
| Connector Stackable B | No | |
| Connector Shrouded B | Yes | |
| Voltage | 1kV | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1m | ||
Product Type Test Lead | ||
Colour Black | ||
Current 32A | ||
Connector Shrouded A Yes | ||
Connector Stackable A No | ||
Connector Orientation A Straight | ||
Test Lead Type Banana Plugs Test Leads | ||
Connector Stackable B No | ||
Connector Shrouded B Yes | ||
Voltage 1kV | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead is a CE Certified component designed for safe and reliable electrical testing applications. It is equipped with straight shrouded 4mm banana plug on each end, ensuring secure connectivity and consistent performance in professional environments.
Rated voltage 1000V CATIII
Current capacity 32A
Straight shrouded 4mm banana plug on both ends
Nickel plated brass body
Beryllium copper cage spring construction
Related links
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Red, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 250 mm Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A Black, 1 m Lead Length
- Mueller Electric Test Lead 32A 600V 1 m Lead Length
- Mueller Electric Test Lead 32A Red, 250 mm Lead Length
- Mueller Electric Test Lead 20A Black, 1 m Lead Length
