Sato Parts Red Terminal Post, 30V, M6 x 0.75 Thread, 5A
- RS Stock No.:
- 645-9105
- Mfr. Part No.:
- TJ-10-B-R
- Manufacturer:
- Sato Parts
Get a bulk buy discount
Add 50 more to save MYR24.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR49.48
FREE delivery for orders over RM 150.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | MYR9.896 | MYR49.48 | - |
| 50 + | MYR9.414 | MYR47.07 | MYR24.10 |
*price indicative
- RS Stock No.:
- 645-9105
- Mfr. Part No.:
- TJ-10-B-R
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Terminal Post | |
| Colour | Red | |
| Current | 5A | |
| Thread Size | M6 x 0.75 | |
| Voltage | 30V | |
| Insulated | Yes | |
| Body Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Terminal Post | ||
Colour Red | ||
Current 5A | ||
Thread Size M6 x 0.75 | ||
Voltage 30V | ||
Insulated Yes | ||
Body Material Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sato Parts Red Terminal Post 5A
- Sato Parts Black Terminal Post 5A
- Sato Parts Red Male Test Plug Solder Termination 5A, Gold Plating
- Sato Parts Red Male Banana Plug Solder Termination 3A
- Sato Parts Brass Contact, 5A Insulated
- Sato Parts Copper Alloy Contact, 5A Insulated
- Schutzinger 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
- Hirschmann Test & Measurement 4 mm Red Terminal Post M6 x 0.75 Thread, 63A
