Sato Parts Red Male Banana Plug, 4 mm Connector, Solder Termination, 30V, 3A
- RS Stock No.:
- 645-9385
- Mfr. Part No.:
- TJ-560-R
- Manufacturer:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR72.22
FREE delivery for orders over RM 150.00
In Stock
- 605 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR14.444 | MYR72.22 |
| 50 + | MYR13.736 | MYR68.68 |
*price indicative
- RS Stock No.:
- 645-9385
- Mfr. Part No.:
- TJ-560-R
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Red | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Current | 3A | |
| Termination Method | Solder | |
| Voltage | 30V | |
| Connector Size | 4 mm | |
| Length | 46mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Insulation Material | Polystyrene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Red | ||
Product Type Banana Plug | ||
Gender Male | ||
Current 3A | ||
Termination Method Solder | ||
Voltage 30V | ||
Connector Size 4 mm | ||
Length 46mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Insulation Material Polystyrene | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
TJ Series
Related links
- Sato Parts Red Male Test Plug Solder Termination 5A, Gold Plating
- Sato Parts Red Terminal Post M6 x 0.75 Thread, 5A
- Sato Parts Black Male Banana Plug Solder Termination 5A, Gold Plating
- Sato Parts Red Terminal Post 5A
- Sato Parts Red Indicator Lamp
- Sato Parts Red Indicator Lamp, Solder Tabs Base
- Sato Parts Crocodile Clip Red, 3A Insulated
- RND Black Male Banana Connector Screw Termination 3A, Nickel Plating
