Sato Parts Black Terminal Post, 30V, 5A
- RS Stock No.:
- 630-0362
- Mfr. Part No.:
- TJ-2-J-B
- Manufacturer:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR64.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR6.448 | MYR64.48 |
| 100 + | MYR6.311 | MYR63.11 |
*price indicative
- RS Stock No.:
- 630-0362
- Mfr. Part No.:
- TJ-2-J-B
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Terminal Post | |
| Colour | Black | |
| Current | 5A | |
| Voltage | 30V | |
| Insulated | Yes | |
| Body Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Terminal Post | ||
Colour Black | ||
Current 5A | ||
Voltage 30V | ||
Insulated Yes | ||
Body Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2 mm Diameter Chip Jack
6 colours: red, black, green, white, yellow, blue
Compatible with TJ-2-P
Related links
- Sato Parts Black Male Banana Plug Solder Termination 5A, Gold Plating
- Sato Parts Red Terminal Post M6 x 0.75 Thread, 5A
- Sato Parts Red Terminal Post 5A
- Sato Parts Red Male Test Plug Solder Termination 5A, Gold Plating
- Sato Parts Copper Alloy Contact, 5A Insulated
- Sato Parts Brass Contact, 5A Insulated
- Sato Parts, Black Polyvinyl Chloride Insulator Cover For Test Clip
- Sato Parts Brass Contact, 3A Insulated
