Extech Type K Spring Loaded K Temperature Probe, 232 °C Max
- RS Stock No.:
- 288-0444
- Mfr. Part No.:
- TP400
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR414.58
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR414.58 |
*price indicative
- RS Stock No.:
- 288-0444
- Mfr. Part No.:
- TP400
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | K | |
| Probe Tip Type | Spring Loaded | |
| Temperature Scale | °C, F | |
| Maximum Temperature Measurement | 232°C | |
| Minimum Temperature Measurement | -20°C | |
| Cable Length | 900mm | |
| Accuracy | ±3.6°F | |
| Connector Type | Type K Connector | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type K | ||
Probe Tip Type Spring Loaded | ||
Temperature Scale °C, F | ||
Maximum Temperature Measurement 232°C | ||
Minimum Temperature Measurement -20°C | ||
Cable Length 900mm | ||
Accuracy ±3.6°F | ||
Connector Type Type K Connector | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The FLIR High Temperature Type-K Pipe Clamp offers hands-free superheat/subcooling temperature measurement up to 450°F (232°C). With spring-loaded Teflon jaws for a secure grip on pipes, this clamp is compatible with any Thermometer or MultiMeter with a Type K thermocouple input.
Spring-loaded Teflon jaws provide a secure grip on pipes from 0.25" to 1.5" diameter
Measurement range of -4 to 450°F (-20 to 232°C) with ±3.6°F (1.8°C) accuracy
Includes a 36" cable and Type K connector for convenient use
Related links
- Extech Type K Spring Loaded K Temperature Probe, 93 °C Max
- Martindale K Spring Loaded K Temperature Probe 6 mm Diameter, 600 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 120 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max
- Hozan Type K Temperature Probe 100 μm Diameter → 760 °C Max
- Chauvin Arnoux Type K Round K Temperature Probe 90 mm Diameter, 140 °C Max
- RS PRO Type K Temperature Probe 3 m Length 0 °C → 1200 °C Max
