Extech Type K Spring Loaded K Temperature Probe, 93 °C Max
- RS Stock No.:
- 288-0443
- Mfr. Part No.:
- TP200
- Manufacturer:
- Extech
Subtotal (1 unit)*
MYR208.60
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR208.60 |
*price indicative
- RS Stock No.:
- 288-0443
- Mfr. Part No.:
- TP200
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Tip Type | Spring Loaded | |
| Probe Type | K | |
| Temperature Scale | F, °C | |
| Maximum Temperature Measurement | 93°C | |
| Minimum Temperature Measurement | -20°C | |
| Cable Length | 900mm | |
| Accuracy | ±1.8°C | |
| Connector Type | Type K | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Tip Type Spring Loaded | ||
Probe Type K | ||
Temperature Scale F, °C | ||
Maximum Temperature Measurement 93°C | ||
Minimum Temperature Measurement -20°C | ||
Cable Length 900mm | ||
Accuracy ±1.8°C | ||
Connector Type Type K | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The FLIR Type-K Pipe Clamp Temperature Probe is a hands-free device designed for superheat and subcooling temperature measurements. With a secure grip on pipes ranging in diameter, this probe offers a measurement range of -4 to 200°F (-20 to 93°C) with an accuracy of ±5% full scale. Ideal for use with thermometers or multimeters with a Type-K thermocouple input, the TP200 comes complete with a 36" cable and Type-K connector.
Spring-loaded jaw for secure grip on pipes
Ideal for hands-free superheat and subcooling measurements
Related links
- Extech Type K Spring Loaded K Temperature Probe, 232 °C Max
- Martindale K Spring Loaded K Temperature Probe 6 mm Diameter, 600 °C Max
- Hozan Type K Temperature Probe 100 μm Diameter → 760 °C Max
- RS PRO Type K Temperature Probe 3 m Length 0 °C → 1200 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 120 °C Max
- RS PRO Type K Temperature Probe 800 mm Length -50 °C → 450 °C Max
- RS PRO Type K Temperature Probe 300 mm Length -40 °C → 250 °C Max
- Chauvin Arnoux Type K Round K Temperature Probe 90 mm Diameter, 140 °C Max
