Testo PT100 Needle Digital Temperature Probe, 295 mm Length, 4 mm Diameter, 300 °C Max
- RS Stock No.:
- 272-6546
- Mfr. Part No.:
- 0618 0275
- Manufacturer:
- Testo
Subtotal (1 unit)*
MYR3,409.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,409.40 |
*price indicative
- RS Stock No.:
- 272-6546
- Mfr. Part No.:
- 0618 0275
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | Digital | |
| Probe Tip Type | Needle | |
| Temperature Scale | Centigrade | |
| Probe Length | 295mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 300°C | |
| Minimum Temperature Measurement | -80°C | |
| Cable Length | 1.4m | |
| Accuracy | ±0.05°C | |
| Standards/Approvals | HACCP, EN 13485 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type Digital | ||
Probe Tip Type Needle | ||
Temperature Scale Centigrade | ||
Probe Length 295mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 300°C | ||
Minimum Temperature Measurement -80°C | ||
Cable Length 1.4m | ||
Accuracy ±0.05°C | ||
Standards/Approvals HACCP, EN 13485 | ||
- COO (Country of Origin):
- DE
The Testo Temperature probe is a high precision digital Pt100 penetration probe. It is designed for measurements in laboratories, in industry and also in food quality control. The high precision immersion or penetration probe with Pt100 temperature sensor which features long term stability is impressive in applications where every decimal place is relevant.
Ideal for use as a working standard
For measurements in liquids and pastes
High precision temperature measurement
Intelligent calibration concept with zero error display
Related links
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 3 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 6 mm Diameter, 400 °C Max
- Testo PT100 Point Digital Temperature Probe 4 mm Diameter, 260 °C Max
- Testo PT100 Needle PT100 Temperature Probe 4 mm Diameter, 150 °C Max
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter, 400 °C Max
