Testo PT100 Point Digital Temperature Probe, 1 m Length, 4 mm Diameter, 260 °C Max
- RS Stock No.:
- 272-6543
- Mfr. Part No.:
- 0618 0071
- Manufacturer:
- Testo
Subtotal (1 unit)*
MYR3,150.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,150.28 |
*price indicative
- RS Stock No.:
- 272-6543
- Mfr. Part No.:
- 0618 0071
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Type | Digital | |
| Probe Tip Type | Point | |
| Probe Length | 1m | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 260°C | |
| Cable Length | 1.4m | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.15°C | |
| Standards/Approvals | HACCP, EN 13485 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Type Digital | ||
Probe Tip Type Point | ||
Probe Length 1m | ||
Temperature Scale Centigrade | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 260°C | ||
Cable Length 1.4m | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.15°C | ||
Standards/Approvals HACCP, EN 13485 | ||
- COO (Country of Origin):
- CN
The Testo Flexible digital Pt100 temperature probe is used for measurements in locations that are difficult to access and in liquids. It is ideal for measurements in laboratories and in industry. The high precision, flexible temperature probe is equipped with a Pt100 temperature sensor, which features long term stability.
Flexible probe shaft
For use in laboratories and in industry
Used for monitoring process temperatures
Pt100 sensor for accurate measurement results
Intelligent calibration concept with zero error display
Related links
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 3 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 6 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 300 °C Max
- Pico Technology PT100 General Temperature Probe 3 mm Diameter, 260 °C Max
- Fluke Type K Surface Temperature Probe 12.5 mm Diameter, 260 °C Max
- Fluke K Wire Bead Temperature Probe 34.9 mm Diameter, 260 °C Max
- Fluke Type J Lance Insertion Surface 140 mm Length 260 °C Max
